+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCB2E331K07FF7

Capacitor: ceramic; 330pF; 250V; ±10%; THT; 7.5mm

Manufacturer: SAMWHA

Manufacturer part number:
SCB2E331K07FF7
TME Symbol:
SCB2E331K07FF7

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
250V
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
SCB2E331K07FF7
0 in TME stock
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 500)