+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SCD210E7/A

Automation module: regulator; temperature; -99.9÷999; SPDT


Manufacturer: ESSECI

Manufacturer part number:
SCD210E7/A
TME Symbol:
SCD210E7/A

Specification

Manufacturer
ESSECI
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-99.9...999
Kind of output 1
SPDT
Kind of input 1
4...20mA
Regulation for output 1
ON-OFF with hysteresis
Mounting
for DIN rail mounting
The programming method
rubber keypad
Input 1 properties
current analog
Kind of display used
LED
Display parameters
3 digit
Display height 1
12mm
Body dimensions
71x90x58mm
Operating temperature
-10...50°C
Supply voltage
  • 230V AC
Gross weight261.4 g
Certificates
See other products in this category: Temperature Regulators ESSECI,
*
SCD210E7/A
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 67.48 EURGross price for quantities from 1 pcs - 80.97 EUR