+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCE2E102M06FF7

Capacitor: ceramic; 1000pF; 250V; ±20%; THT; 7.5mm

Manufacturer: SAMWHA

Manufacturer part number:
SCE2E102M06FF7
TME Symbol:
SCE2E102M06FF7

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
250V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
SCE2E102M06FF7
0 in TME stock
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1 000)