+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCF2E103Z14FF8S

Capacitor: ceramic; 10nF; 250V; -20÷80%; THT; 7.5mm

NEW

Manufacturer: SAMWHA

Manufacturer part number:
SCF2E103Z14FF8S
TME Symbol:
SCF2E103Z14FF8S

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
250V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight1.674 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
SCF2E103Z14FF8S
1212 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 150 pcs - 0.08 USDGross price for quantities from 150 pcs - 0.10 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.10 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.10 USD
Net price for quantities from 1200 pcs - 0.08 USDGross price for quantities from 1200 pcs - 0.09 USD
Net price for quantities from 2400 pcs - 0.07 USDGross price for quantities from 2400 pcs - 0.09 USD
Net price for quantities from 3600 pcs - 0.07 USDGross price for quantities from 3600 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 600 pcs