+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCH3221-7U

IC: interface; serial; SMD; in-tray; Uoper: 3.3V; Usup: 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SCH3221-7U
TME Symbol:
SCH3221-7U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
serial
Mounting
SMD
Kind of package
in-tray
Operating voltage
3.3V
Manufacturer standard package
490pcs.
Supply voltage
  • 3.3V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SCH3221-7U
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 2.17 EURGross price for quantities from 490 pcs - 2.61 EUR