+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCL13L-EM000

Automation module: meter; temperature; on panel; 230VAC; IP65

Manufacturer: ESSECI

Manufacturer part number:
SCL13L-EM000
TME Symbol:
SCL13L-EM000

Specification

Manufacturer
ESSECI
Type of automation module
meter
Kind of temperature sensor
NTC, Pt100, PTC, thermocouple J, thermocouple K
Controlled parameter
temperature
Mounting
on panel
Mounting hole dimensions
71x29mm
IP rating
IP65
Kind of display used
LED
Display parameters
3 digit
Display colour
red
Body dimensions
76.5x35.5x68mm
Operating temperature
-10...50°C
Supply voltage
  • 230V AC
Input 1 properties
  • Pt100
  • PTC
  • thermocouple
Gross weight182.34 g
Certificates
See other products in this category: Temperature Regulators ESSECI,
*
SCL13L-EM000
4 in TME stock
Net price for quantities from 1 pcs - 38.85 GBPGross price for quantities from 1 pcs - 46.62 GBP
Net price for quantities from 5 pcs - 37.66 GBPGross price for quantities from 5 pcs - 45.19 GBP
No. of pieces (Multiplicity: 1)