+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88000303S

Quick splice; 32A; 600V; for cable; spring clamp; 0.14÷4mm2


Manufacturer: SIMET

Manufacturer part number:
88000303S

Alternative designations: SCL2

TME Symbol:
SCL2

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Gross weight2.38 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000303S
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 20 pcs - 0.35 EURGross price for quantities from 20 pcs - 0.42 EUR
Net price for quantities from 120 pcs - 0.31 EURGross price for quantities from 120 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.33 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs