+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCL250D-EM010

Automation module: regulator; temperature; SPDT; 230VAC


Manufacturer: ESSECI

Manufacturer part number:
SCL250D-EM010
TME Symbol:
SCL250D-EM010

Specification

Manufacturer
ESSECI
Type of automation module
regulator
Controlled parameter
temperature
Kind of output 1
SPDT
Kind of input 1
NTC, Pt100, PTC, thermocouple J, thermocouple K
Regulation for output 1
ON-OFF with hysteresis
Mounting
for DIN rail mounting
The programming method
foil keypad
Kind of display used
LED
Supply voltage
  • 230V AC
Gross weight241.7 g
Certificates
See other products in this category: Temperature Regulators ESSECI,
*
SCL250D-EM010
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.81 EURGross price for quantities from 1 pcs - 93.37 EUR
Net price for quantities from 5 pcs - 75.03 EURGross price for quantities from 5 pcs - 90.03 EUR
Net price for quantities from 10 pcs - 72.25 EURGross price for quantities from 10 pcs - 86.70 EUR