+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

88000313S

Quick splice; 32A; 600V; for cable; spring clamp; 0.14÷4mm2


Manufacturer: SIMET

Manufacturer part number:
88000313S

Alternative designations: SCL3

TME Symbol:
SCL3

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Gross weight3.75 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000313S
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 20 pcs - 0.43 EURGross price for quantities from 20 pcs - 0.52 EUR
Net price for quantities from 120 pcs - 0.39 EURGross price for quantities from 120 pcs - 0.46 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.40 EUR
Packaging method by the manufacturer:
Cardboard = 40 pcs