+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88001313

Quick splice; 32A; 600V; for cable; spring clamp; blister; ways: 1


Manufacturer: SIMET

Manufacturer part number:
88001313

Alternative designations: SCL3 B10

TME Symbol:
SCL3B10

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Kind of package
blister
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Gross weight3.43 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88001313
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 10 pcs