+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCM202

Automation module: converter; 10÷32VDC; for DIN rail mounting


Manufacturer: DECODE

Manufacturer part number:
SCM202
TME Symbol:
SCM202

Specification

Manufacturer
DECODE
Type of automation module
converter
Mounting
for DIN rail mounting
IP rating
IP50
Communications modules features
conversion 0...500V AC to 4...20mA
Body dimensions
35x89x71mm
Additional functions
galvanic insulation input / output
Operating temperature
0...70°C
Supply voltage
  • 10...32V DC
Power supply
  • supply loop powered
Gross weight195.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
*
SCM202
1 in TME stock
Net price for quantities from 1 pcs - 23.30 EURGross price for quantities from 1 pcs - 27.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts