+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88001001

Quick splice; 32A; 600V; for cable; spring clamp; blister; ways: 1

Manufacturer: SIMET

Manufacturer part number:
88001001

Alternative designations: SCP2 B10

TME Symbol:
SCP2B10

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Kind of package
blister
Wire cross-section
0.75...4mm2
Number of ways
1
Number of terminals
2
Gross weight1.64 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88001001
0 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs