+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88000004S

Quick splice; 32A; 600V; for cable; spring clamp; 0.75÷4mm2


Manufacturer: SIMET

Manufacturer part number:
88000004S

Alternative designations: SCP4

TME Symbol:
SCP4

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.75...4mm2
Number of ways
1
Number of terminals
4
Gross weight2.5 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000004S
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.30 EUR
Net price for quantities from 20 pcs - 0.23 EURGross price for quantities from 20 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.21 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs