+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88000007S

Quick splice; 24A; 600V; for cable; spring clamp; 0.75÷4mm2


Manufacturer: SIMET

Manufacturer part number:
88000007S

Alternative designations: SCP8

TME Symbol:
SCP8

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.75...4mm2
Number of ways
1
Number of terminals
8
Gross weight5.61 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000007S
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 20 pcs - 0.54 EURGross price for quantities from 20 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 1000 pcs - 0.42 EURGross price for quantities from 1000 pcs - 0.50 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs