+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCQ842160

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷280VAC; SCQ; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SCQ842160
TME Symbol:
SCQ842160

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SCQ
Relay variant
1-phase
Body dimensions
44.5x58x33mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90 g
Certificates
EAN code3760283307285
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCQ842160
0 in TME stock
Net price for quantities from 1 pcs - 168.04 EURGross price for quantities from 1 pcs - 201.65 EUR
Net price for quantities from 5 pcs - 133.77 EURGross price for quantities from 5 pcs - 160.52 EUR
Net price for quantities from 10 pcs - 125.40 EURGross price for quantities from 10 pcs - 150.48 EUR
No. of pieces (Multiplicity: 1)