+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS0119

Module: WiFi; 52586,DHCP,HTTP,NTP,UDP 12586; 110x85x30mm

Manufacturer: LOGILINK

Manufacturer part number:
SCS0119
TME Symbol:
SCS0119

Specification

Manufacturer
LOGILINK
Type of communications module
WiFi
Communictions protocol
52586, DHCP, HTTP, NTP, UDP 12586
Operating temperature
0...50°C
Body dimensions
110x85x30mm
Supply voltage
  • 5V DC
Gross weight180 g
Certificates
EAN code4052792075724
See other products in this category: IoT (WiFi/Bluetooth) modules LOGILINK,
*
SCS0119
0 in TME stock
Net price for quantities from 1 pcs - 106.49 EURGross price for quantities from 1 pcs - 127.79 EUR
Net price for quantities from 3 pcs - 98.89 EURGross price for quantities from 3 pcs - 118.66 EUR
No. of pieces (Multiplicity: 1)