+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

88000108S

Quick splice; 32A; 600V; for cable; spring clamp; 0.5÷4mm2; ways: 1


Manufacturer: SIMET

Manufacturer part number:
88000108S

Alternative designations: SCS2

TME Symbol:
SCS2

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.5...4mm2
Number of ways
1
Number of terminals
2
Gross weight1.46 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000108S
82 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Packaging method by the manufacturer:Cardboard = 50 pcs