+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-34402

Protective tube; Size: 20; galvanised steel; natural; Øint: 16.9mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-34402
TME Symbol:
SCSB20-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
galvanised steel
Colour
natural
Internal diameter
16.9mm
Bending radius
45mm
Package contents
25m
Operating temperature
-100...300°C
Gross weight450 g
Certificates
EAN code4031026309200
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-34402
0 in TME stock
Net price for quantities from 25 m - 19.36 USDGross price for quantities from 25 m - 23.24 USD
Net price for quantities from 50 m - 17.22 USDGross price for quantities from 50 m - 20.66 USD
Net price for quantities from 100 m - 15.51 USDGross price for quantities from 100 m - 18.61 USD
Amount (Multiplicity: 25)