+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-34804

Straight terminal connector; brass; HelaGuard SCSB; IP40; nickel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-34804
TME Symbol:
SCSB32-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard SCSB
IP rating
IP40
Mechanical connection
32 socket
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight82 g
Certificates
See other products in this category: Conduits accessories HELLERMANNTYTON
*
166-34804
Product withdrawn from the offer
Use the specification table below to search for similar products