+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2001ASIG

IC: driver; LED driver; SOT23-6; 10÷45mA; Ch: 3; 5÷15VDC

Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2001ASIG
TME Symbol:
SCT2001ASIG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT23-6
Output current
10...45mA
Number of channels
3
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
200ns
Pulse fall time
200ns
Operating voltage
5...15V DC
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2001ASIG
199 in TME stock
Net price for quantities from 3 pcs - 0.35 USDGross price for quantities from 3 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs