+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2024CSOG

IC: driver; LED driver; SOP24; 5÷30mA; Ch: 16; 3÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2024CSOG
TME Symbol:
SCT2024CSOG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP24
Output current
5...30mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
80ns
Pulse fall time
80ns
Operating voltage
3...5.5V DC
Gross weight0.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2024CSOG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.96 USD
Packaging method by the manufacturer:Reel = 1 000 pcs