+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2024CSSG

IC: driver; LED driver; SSOP24; 5÷30mA; Ch: 16; 3÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2024CSSG
TME Symbol:
SCT2024CSSG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
5...30mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
80ns
Pulse fall time
80ns
Operating voltage
3...5.5V DC
Kind of package
reel, tape
Gross weight0.173 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2024CSSG
7775 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 2500 pcs - 0.42 EURGross price for quantities from 2500 pcs - 0.51 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs