+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2024CSTG

IC: driver; LED driver; SSOP24-1.0; 5÷30mA; Ch: 16; 3÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2024CSTG
TME Symbol:
SCT2024CSTG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24-1.0
Output current
5...30mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
80ns
Pulse fall time
80ns
Operating voltage
3...5.5V DC
Gross weight0.398 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2024CSTG
2969 in TME stock
Net price for quantities from 3 pcs - 0.77 USDGross price for quantities from 3 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs