+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2026CSOG

IC: driver; LED driver; SOP24; 5÷60mA; Ch: 16; 4.5÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2026CSOG
TME Symbol:
SCT2026CSOG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP24
Output current
5...60mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
20ns
Pulse fall time
20ns
Operating voltage
4.5...5.5V DC
Gross weight0.828 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2026CSOG
813 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.97 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.89 EUR
Net price for quantities from 2000 pcs - 0.64 EURGross price for quantities from 2000 pcs - 0.77 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs