+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCT2026CSSG

IC: driver; LED driver; SSOP24; 5÷60mA; Ch: 16; 4.5÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2026CSSG
TME Symbol:
SCT2026CSSG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
5...60mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
20ns
Pulse fall time
20ns
Operating voltage
4.5...5.5V DC
Kind of package
reel, tape
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2026CSSG
1071 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.80 EURGross price for quantities from 3 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR
Net price for quantities from 2500 pcs - 0.46 EURGross price for quantities from 2500 pcs - 0.55 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs