+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2026CSTG

IC: driver; LED driver; SSOP24-1.0; 5÷60mA; Ch: 16; 4.5÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2026CSTG
TME Symbol:
SCT2026CSTG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24-1.0
Output current
5...60mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
20ns
Pulse fall time
20ns
Operating voltage
4.5...5.5V DC
Gross weight0.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2026CSTG
153 in TME stock
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.76 EUR
Net price for quantities from 2000 pcs - 0.58 EURGross price for quantities from 2000 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs