+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD00-S

Fuse base; NH00; screw; 160A; 690VAC; Poles: 1; 3pcs.


Manufacturer: BUSSMANN

Manufacturer part number:
SD00-S
TME Symbol:
SD00-S

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Fuse size
NH00
Mounting
screw
Current rating
0.16kA
Rated voltage
690V AC
Number of poles
1
Quantity in set/package
3pcs.
Gross weight106.96 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SD00-S
3 in TME stock
Net price for quantities from 1 pcs - 9.70 EURGross price for quantities from 1 pcs - 11.64 EUR
Net price for quantities from 3 pcs - 9.24 EURGross price for quantities from 3 pcs - 11.08 EUR
Net price for quantities from 9 pcs - 8.98 EURGross price for quantities from 9 pcs - 10.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs