+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD05.TCT

Diode: TVS; 350W; 6V; 24A; unidirectional; SOD323; reel,tape


Manufacturer: SEMTECH

Manufacturer part number:
SD05.TCT
TME Symbol:
SD05.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
24A
Semiconductor structure
unidirectional
Case
SOD323
Mounting
SMD
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes SEMTECH,
*
SD05.TCT
41704 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.31 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 3000 pcs - 0.20 EURGross price for quantities from 3000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs