+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1-DA-PV

Fuse base; NH1; 250A; Poles: 1; 1.5kVDC


Manufacturer: BUSSMANN

Manufacturer part number:
SD1-DA-PV
TME Symbol:
SD1-DA-PV

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Fuse size
NH1
Maximum current
250A
Number of poles
1
Rated voltage
1.5kV DC
Fuse accessories application
NH fuses
Gross weight319 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SD1-DA-PV
0 in TME stock
Net price for quantities from 3 pcs - 53.32 EURGross price for quantities from 3 pcs - 63.98 EUR
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.