+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD12.TCT

Diode: TVS; 350W; 13.3V; 15A; unidirectional; SOD323; reel,tape

Manufacturer: SEMTECH

Manufacturer part number:
SD12.TCT
TME Symbol:
SD12.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
15A
Semiconductor structure
unidirectional
Case
SOD323
Mounting
SMD
Kind of package
reel, tape
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes SEMTECH,
*
SD12.TCT
40 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 250 pcs - 0.31 EURGross price for quantities from 250 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs