+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD24145

Diode: Schottky rectifying; THT; 45V; 30A; Ufmax: 700mV; Ir: 1.5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SD24145
TME Symbol:
SD24145

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A
Max. forward voltage
0.7V
Leakage current
1.5mA
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SD24145
0 in TME stock
Net price for quantities from 100 pcs - 55.06 USDGross price for quantities from 100 pcs - 66.07 USD
No. of pieces (Multiplicity: 1)