+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD24145C

Diode: Schottky rectifying; THT; 700mV; 1.5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SD24145C
TME Symbol:
SD24145C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. forward voltage
0.7V
Leakage current
1.5mA
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SD24145C
0 in TME stock
Net price for quantities from 100 pcs - 52.48 EURGross price for quantities from 100 pcs - 62.98 EUR
No. of pieces (Multiplicity: 1)