+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD24C.TCT

Diode: TVS; 350W; 26.7V; 8A; bidirectional; SOD323; reel,tape


Manufacturer: SEMTECH

Manufacturer part number:
SD24C.TCT
TME Symbol:
SD24C.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
24V
Breakdown voltage
26.7V
Max. forward impulse current
8A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
SD24C.TCT
511 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 75 pcs - 0.40 EURGross price for quantities from 75 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.41 EUR
Net price for quantities from 300 pcs - 0.34 EURGross price for quantities from 300 pcs - 0.40 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs