+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2932W

Transistor: N-MOSFET; unipolar; RF; 125V; 40A; 500W; M244; Pout: 300W


Manufacturer: STMicroelectronics

Manufacturer part number:
SD2932W
TME Symbol:
SD2932W

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
125V
Drain current
40A
Power dissipation
500W
Case
M244
Gate-source voltage
±40V
Mounting
THT
Kind of package
tube
Frequency
175MHz
Kind of channel
enhancement
Output power
300W
Open-loop gain
16dB
Efficiency
60%
Mechanical mounting
screw
Gross weight10.58 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SD2932W
3 in TME stock
Net price for quantities from 1 pcs - 172.33 EURGross price for quantities from 1 pcs - 206.80 EUR
Net price for quantities from 10 pcs - 161.48 EURGross price for quantities from 10 pcs - 193.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 1 pcs