+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2V106M1012MPA

Capacitor: electrolytic; THT; 10uF; 350VDC; Ø10x12.5mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
SD2V106M1012MPA
TME Symbol:
SD2V106M1012MPA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
350V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
12.5mm
Diameter
10mm
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2V106M1012MPA
0 in TME stock
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.12 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.