+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD3-D-PV

Fuse holder; NH3; for DIN rail mounting,screw; 630A; Poles: 1


Manufacturer: BUSSMANN

Manufacturer part number:
SD3-D-PV
TME Symbol:
SD3-D-PV

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH3
Mounting
for DIN rail mounting, screw
Current rating
630A
Number of poles
1
Rated voltage
1.5kV DC
Body material
thermoplastic
Manufacturer series
SD3
Quantity in set/package
3pcs.
Operating temperature
-20...70°C
Gross weight426 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD3-D-PV
0 in TME stock
Net price for quantities from 3 pcs - 233.40 USDGross price for quantities from 3 pcs - 280.08 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.