+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD4145

Diode: Schottky rectifying; 45V; 30A; Ufmax: 680mV; Ir: 1.5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SD4145
TME Symbol:
SD4145

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. off-state voltage
45V
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
0.68V
Max. load current
30A
Max. forward impulse current
0.6kA
Leakage current
1.5mA
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SD4145
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 54.62 USDGross price for quantities from 100 pcs - 65.54 USD