+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SD5145

Diode: Schottky rectifying; DO203AB,DO5; 700mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SD5145
TME Symbol:
SD5145

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO5, DO203AB
Max. forward voltage
0.7V
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SD5145
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 54.18 EURGross price for quantities from 100 pcs - 65.01 EUR