+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD910

Data logger; DC voltage; Display: LCD; 300mV,3V; 132x80x32mm; Ch: 3

Manufacturer: EXTECH

Manufacturer part number:
SD910
TME Symbol:
SD901

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
DC voltage
Kind of display used
LCD
DC voltage measuring range
300mV/3V
Standard equipment
memory card
Body dimensions
132x80x32mm
Number of channels
3
Connectors for the country
Europe, Great Britain
Power supply
  • battery LR03 AAA 1,5V x6
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight200 g

WATCH VIDEO

See other products in this category: Voltage and Current Loggers EXTECH
*
SD910
Product withdrawn from the offer
Use the specification table below to search for similar products