+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB2G331K07FF1

Capacitor: ceramic; 330pF; 400V; ±10%; THT; 10mm


Manufacturer: SAMWHA

Manufacturer part number:
SDB2G331K07FF1
TME Symbol:
SDB2G331K07FF1

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.33nF
Operating voltage
400V
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
SDB2G331K07FF1
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 0.02 EURGross price for quantities from 600 pcs - 0.03 EUR