+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDG3/1TB

Memory card; SDXC; 1TB; Class 10 UHS I U3; R: 170MB/s; W: 90MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDG3/1TB
TME Symbol:
SDG3/1TB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
1TB
Speed class
Class 10 UHS I U3
Read speed
170MB/s
Write speed
90MB/s
Operating temperature
-25...85°C
Manufacturer series
Canvas Go! Plus
Gross weight12 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDG3/1TB
0 in TME stock
Net price for quantities from 1 pcs - 110.47 GBPGross price for quantities from 1 pcs - 132.57 GBP
Net price for quantities from 3 pcs - 104.34 GBPGross price for quantities from 3 pcs - 125.20 GBP
Net price for quantities from 5 pcs - 92.06 GBPGross price for quantities from 5 pcs - 110.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product