+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDG4/1TB

Memory card; SDXC; 1TB; Class 10 UHS I U3; R: 200MB/s; W: 160MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDG4/1TB
TME Symbol:
SDG4/1TB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
1TB
Speed class
Class 10 UHS I U3
Read speed
200MB/s
Write speed
160MB/s
Operating temperature
-25...85°C
Gross weight13 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDG4/1TB
0 in TME stock
Net price for quantities from 1 pcs - 397.58 EURGross price for quantities from 1 pcs - 477.09 EUR
Net price for quantities from 3 pcs - 375.50 EURGross price for quantities from 3 pcs - 450.59 EUR
Net price for quantities from 5 pcs - 331.32 EURGross price for quantities from 5 pcs - 397.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product