+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDG4/64GB

Memory card; SDXC; 64GB; Class 10 UHS I U3; R: 200MB/s; W: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDG4/64GB
TME Symbol:
SDG4/64GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
64GB
Speed class
Class 10 UHS I U3
Read speed
200MB/s
Write speed
100MB/s
Operating temperature
-25...85°C
Gross weight11.71 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDG4/64GB
4 in TME stock
Net price for quantities from 1 pcs - 50.98 USDGross price for quantities from 1 pcs - 61.18 USD
Net price for quantities from 3 pcs - 48.15 USDGross price for quantities from 3 pcs - 57.78 USD
Net price for quantities from 5 pcs - 42.49 USDGross price for quantities from 5 pcs - 50.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product