+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88714710

Quick splice; 24A; 450V; spring clamp; Contacts: copper; ways: 1


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88714710
TME Symbol:
SDK8

Specification

Manufacturer
ELECTRO TERMINAL
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Contact material
copper
Colour
anthracite
Wire cross-section
0.5...2.5mm2
Number of ways
1
Number of terminals
8
Stripped wire length
8mm
Conform to the norm
UL VDE
Trade name
quick splice
Operating temperature
max. 90°C
Gross weight3.39 g
Certificates
See other products in this category: Quick Splice ELECTRO TERMINAL,
*
88714710
696 in TME stock
Net price for quantities from 2 pcs - 0.23 GBPGross price for quantities from 2 pcs - 0.28 GBP
Net price for quantities from 20 pcs - 0.21 GBPGross price for quantities from 20 pcs - 0.25 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 2000 pcs - 0.16 GBPGross price for quantities from 2000 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts