+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88167926

Quick splice; SDKF; 24A; 300V; for cable; spring clamp; 0.2÷2.5mm2


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88167926
TME Symbol:
SDKF2

Specification

Manufacturer
ELECTRO TERMINAL
Type of splice terminal
quick splice
Manufacturer series
SDKF
Current rating
24A
Rated voltage
0.3kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...2.5mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Trade name
quick splice
Gross weight1.974 g
Certificates
See other products in this category: Quick Splice ELECTRO TERMINAL,
See other products from this series.:
*
88167926
82 in TME stock
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs