+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88167928

Quick splice; SDKF; 24A; 300V; for cable; spring clamp; 0.2÷2.5mm2


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88167928
TME Symbol:
SDKF5

Specification

Manufacturer
ELECTRO TERMINAL
Type of splice terminal
quick splice
Manufacturer series
SDKF
Current rating
24A
Rated voltage
0.3kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...2.5mm2
Number of ways
1
Number of terminals
5
Splice terminal variant
with lever
Trade name
quick splice
Gross weight4.13 g
Certificates
See other products in this category: Quick Splice ELECTRO TERMINAL,
See other products from this series.:
*
88167928
88 in TME stock
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs