+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL-00

Separator; NH00; 160A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
SDL-00
TME Symbol:
SDL-00

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
separator
Fuse size
NH00
Maximum current
160A
Rated voltage
690V AC
Fuse accessories application
NH fuses
Gross weight82.48 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SDL-00
0 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.