+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL100

Data logger; temperature; Display: LCD; ±1°C; Temp: 0÷65°C; Ch: 1


Manufacturer: EXTECH

Manufacturer part number:
SDL100
TME Symbol:
SDL100

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
temperature
Kind of display used
LCD
Temperature measurement accuracy
±1°C
Temperature measuring range
0...65°C
Body dimensions
182x73x47.5mm
Temperature measurement resolution
0.1°C
Measuring unit
°C, °F
Number of channels
1
Measurement memory
99
Illumination
yes
Standard equipment
  • 2GB SD memory card
  • case
  • pH electrode
  • temperature probe
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Gross weight1.81925 kg

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH,
*
SDL100
0 in TME stock
Net price for quantities from 1 pcs - 411.22 USDGross price for quantities from 1 pcs - 493.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.