+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL310

Thermoanemometer


Manufacturer: EXTECH

Manufacturer part number:
SDL310
TME Symbol:
SDL310

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Measurement
air flow, temperature
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.85625 kg

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH,
*
SDL310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 464.48 USDGross price for quantities from 1 pcs - 557.37 USD