+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDM02M30LP3-7B

Diode: Schottky switching; X3-DFN0603-2; SMD; 30V; 0.1A; 1.6ns


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SDM02M30LP3-7B
TME Symbol:
SDM02M30LP3-7B

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky switching
Case
X3-DFN0603-2
Mounting
SMD
Max. off-state voltage
30V
Load current
0.1A
Semiconductor structure
single diode
Capacitance
2.7pF
Max. forward voltage
0.45V
Leakage current
0.4µA
Max. forward impulse current
2A
Reverse recovery time
1.6ns
Kind of package
reel, tape
Power dissipation
0.25W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
SDM02M30LP3-7B
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.